Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9546 :: devolo dLAN pro 1200+ WiFi Adapter


dLAN pro 1200+ WiFi ac Single Adapter

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4.2 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
Professional networking over the power line with dLAN® PLC and Wi-Fi

Reliable network connections over the electrical wiring, designed for commercial use
Professional Gigabit PLC adapter with a Wi-Fi access point (1200 Mbps), multi-SSID, VLAN and remote management
Professional admin software for support during installation, configuration and monitoring

devolo offers the dLAN® pro 1200+ WiFi ac for commercial networking solutions over the power line. In addition to a maximum data transmission speed of up to 1,200 Mbps over the power line, the professional adapter has an integrated Wi-Fi access point (IEEE 802.11 a/b/g/n/ac). Maximum security is guaranteed through 128-bit encryption (AES), WPA2-Enterprise, RADIUS server support, multi-SSID (up to 14 simultaneously) and VLAN. The professional administration software (dLAN® AVpro manager) provides support during installation, configuration and monitoring. Simple P2P through to more complex master-slave environments can be displayed with the professional adapter together with remote management, live view, configuration profiles, rights administration and much more.

Benefits at a glance
  • 2 x Gigabit LAN ports with Auto MDI-X function for connecting any number of network devices via patch cables
  • Integrated WiFi access point with high data throughput and full downwards compatibility (IEEE 802.11 a/b/g/n/ac)
  • Up to 1,166 Mbps per Wi-Fi thanks to 2 x 2 MiMo technology
  • Support for 2.4 and 5 GHz Wi-Fi simultaneously
  • Multi-SSID with 14 separated wireless networks simultaneously, separated by VLAN, service or applications
  • Separated virtual networks, isolated VLANs for guests, employees, services, etc.
  • Maximum security : 128-bit encryption (AES), WPA2-Enterprise, RADIUS server support
  • LEDs, keys and network ports can be disconnected via software
  • Coupling of two networks possible via Wi-Fi (bridging) and the wireless access point operating mode (client mode)
  • Display of master-slave network architectures, including P2P isolation
  • range+ Technology from devolo: significantly better transmission thanks to optimised and patented signal coupling on the power line. In addition to the phase and neutral wires, range+ Technology also uses the earth wire for the best possible data rates and range
  • Thanks to the integrated electrical socket, the power outlet (230 V / 16 A) remains available
  • Long range of up to 400 metres in buildings
  • Short installation times and cost-efficient integration (without routing cables or drilling through walls)
  • Professional network management software (dLAN® AVpro manager) for supporting the administrator during configuration and monitoring
  • Global remote access allows secure, web-based monitoring and configuration of all parameters remotely
  • Status monitoring of the connected devices via integrated live view (transfer rates, data packets)
  • Configuration of entire device groups via profiles in the dLAN® AVpro Manager
  • Real-time monitoring of all dLAN® professional network adapters
  • Intuitive administration interface with beginner and expert mode
  • Through automatic phase shift, dLAN® is available throughout the building - even without phase couplers
  • Engineered in Germany



Manufacturer : DEVOLO
Factory number : 9546
Package weight : 0.573 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + WLAN
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4.2 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact