Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9390 :: Devolo dLAN 1200+ WIFI ac starter kit (2 units)


DEVOLO 9390

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 10.4 W
    • Power input (Standby)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
dLAN® 1200+ WiFi ac

• The fastest WiFi—from any electrical socket.
• Powerline data transmission at speeds up to 1200 Mbps.
• WiFi at ac speeds up to 1200 Mbps.
• Integrated Gigabit LAN ports and power socket.
• Even higher performance with range+ Technology.

dLAN® 1200+ WiFi ac Starter Kit
The dLAN® 1200+ WiFi ac from devolo. This is the latest Powerline gigabit generation. Integrated with WiFi ac for the first time—the most innovative WiFi standard with the best performance. Now mobile devices such as smartphones, tablets and laptops can take advantage of the full bandwidth of an Internet connection. Two Gigabit LAN ports are available for additional terminal devices. The integrated electrical socket with child-safety features and included mains filter ensures that no power socket is lost. Both data transmission over electrical wiring (at speeds up to 1.2 Gbps thanks to MIMO technology) and wireless communication using WiFi ac (simultaneously at 2.4 and 5 GHz) meet the latest state-of-the-art standards. dLAN® 1200+ WiFi ac—WiFi anywhere. Faster and easier than ever before.

Benefits at a glance
The best home network connection, thanks to Powerline Technology. WiFi from any electrical socket. Simply unpack it, plug it in and get started.
Finally WiFi at ac speeds: Up to 1200 Mbps for smartphones, tablets, laptops and other devices.
Powerline connection over the electrical wiring at speeds up to 1200 Mbps.
For the first time, devolo range+ Technology is taking advantage of all three wires in the electric mains circuit at the same time for even more performance and longer range.
Featuring two integrated Gigabit LAN ports for your Internet-compatible devices (Smart TV, game console, computer, etc.).
The integrated electrical socket ensures that no power socket in the room is wasted.
WiFi Move Technology automatically connects multiple adapters to a single WiFi network. Optimal WiFi reception throughout your home—entirely automated.
Rely on number 1: More than 20 million devolo dLAN® adapters have been sold worldwide.



Manufacturer : DEVOLO
Factory number : 9390
Package weight : 0.834 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 10.4 W
    • Power input (Standby)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact