Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9383 :: devolo dLAN 1200+ WiFi ac (1 unit)


DEVOLO 9383

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 10.4 W
    • Power input (Standby)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 400 m
  • Measures
    • Width
    • 76 mm
    • Height
    • 152 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
dLAN® 1200+ WiFi ac - 1 unit

• The fastest WiFi - from any power outlet.
• Powerline data transmission at up to 1200 Mbit/s
• WiFi at ac speeds up to 1200 Mbit/s
• Integrated Gigabit LAN ports and power socket.

The dLAN® 1200+ WiFi ac from devolo. This is the latest Powerline gigabit generation. Integrated with WiFi ac for the first time - the most innovative WiFi standard with the best performance. Mobile devices such as smartphones, tablets and laptops can now utilise the full bandwidth of an Internet connection. Two Gigabit LAN ports are available for additional terminal devices. The integrated electrical socket with child-safety features and included mains filter ensures that no power socket is lost. Both data transmission via the power supply line (at speeds of up to 1.2 gigabits per second thanks to MIMO technology) and wireless communication using WiFi ac (simultaneously at 2.4 and 5 GHz) meet the latest state-of-the-art standards. dLAN® 1200+ WiFi ac - WiFi anywhere. Faster and easier than ever before.

• The ultimate home network connection thanks to Powerline LAN technology. WiFi from any power outlet. Simply unpack it, plug it in and get started.
• Finally WiFi at ac speeds: up to 1200 Mbit/s for smartphones, tablets, laptops etc.
• Powerline connection via the power supply line at speeds up to 1200 Mbit/s.
• For the very first time, devolo range+ Technology uses all three electrical wires in the mains circuit in parallel for even better performance and an even greater range.
• With two integrated Gigabit LAN ports for your Internet-enabled devices (Smart TVs, games consoles, PCs etc.).
• The integrated electrical socket with child-safety features ensures that no power sockets in the room are lost.
• WiFi Move Technology automatically connects multiple adapters to a single WiFi network. Optimum WiFi reception throughout the house, entirely automatically.



Manufacturer : DEVOLO
Factory number : 9383
Package weight : 0.492 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 1200 + Powerline 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 10.4 W
    • Power input (Standby)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 400 m
  • Measures
    • Width
    • 76 mm
    • Height
    • 152 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact