0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9376 :: Devolo dLAN 1200+ starter kit (2 units)


DEVOLO 9376

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 400 m
  • Measures
    • Width
    • 66 mm
    • Height
    • 130 mm
    • Depth
    • 42 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Generation Gigabit powerline starter kit (2 adapters)

• Lightning-fast connection at up to 1200 Mbit/s.
• Even higher performance using range+ technology.
• Integrated Gigabit LAN connection.
• The integrated socket ensures that no electrical outlet goes to waste

dLAN® 1200+ single adapter
The new powerline generation - devolo dLAN® 1200+. Easily build the most powerful current home network via your power lines: connect your network-capable devices at speeds up to 1200 MBit/s for advanced data transmission and lightning-fast Internet access. Easily connect, e.g., PCs, TVs or games consoles to the Internet via the adapter with Gigabit LAN connector. Integrated range+ technology provides the most stable connections with significantly higher ranges than previously. Rely on the new generation of devolo dLAN® - the global powerline market leader.

Benefits at a glance
• Your home network from the power outlet. Unpack. Plug it in. Get started. The easy way to connect using your home's power supply. Turn any socket you want into an Internet access point.
• The optimal Internet connection for computers, televisions and games consoles. No signal loss — stable and continuous.
• Lightning-fast 1200 Mbit/s for the most demanding data transfers.
• range+ technology for even more power and a greater range.
• Installation as easy as child's play. Just unpack it, plug it in and get started.
• Using the Gigabit LAN connection, Internet-capable devices (e.g. games consoles or smart TVs) can be connected to the Internet using a network cable at any time.
• With the integrated outlet, no mains connection in the room goes to waste.
• Count on the Number 1: There are already more than 10 million satisfied devolo dLAN® customers worldwide.



Manufacturer : DEVOLO
Factory number : 9376
Package weight : 0.714 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 4 W
    • Power input (Standby)
    • 0.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 400 m
  • Measures
    • Width
    • 66 mm
    • Height
    • 130 mm
    • Depth
    • 42 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact