Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9251 :: devolo dLAN pro 500 Wireless+ - (2 units) kit


DEVOLO 9251

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 3x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 9.0 W
    • Power input (Standby)
    • 1.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 76 mm
    • Height
    • 152 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
The greatest WiFi performance for your company. Starter Kit

dLAN® pro 500 Wireless+
• The dLAN® Pro 500 Wireless+ brings the Internet into any room.
• Even more freedom for smartphone, tablet and laptop users thanks to full WiFi reception.
• The integrated socket ensures that no electrical outlet in the room goes to waste.
• Equipped with 3 Fast Ethernet LAN connections, you have the ability to connect additional devices to the Internet at any time.

The dLAN® pro 500 Wireless+ from devolo is arguably the most advanced Internet connection for any company. Simply unpack it, plug it into any power outlet and communicate wirelessly. The dLAN® pro 500 Wireless+ thus uses the internal building power line like a long Internet cable. The result is an optimum Internet connection in no time. Thanks to integrated wireless LAN and three additional Fast Ethernet LAN connections, your printers, computers, televisions and many additional end devices are easily connected to one another - always with optimal signal reception. And, with the dLAN® AVpro manager software, you always have access to the entire system, anytime, anywhere.

Benefits at a glance

• Your professional network from the power outlet. Unpack. Plug it in. Get started. The easy way to connect, using your internal building power line. Turn any power outlet you want into an Internet access point.
• The power outlet is the new WiFi access point. And you decide where you need it.
• Full-strength WiFi! Finally, maximum WiFi reception. Anywhere.
• High-speed data transmission at speeds of up to 500 Mbit/s and three Fast Ethernet connections for connecting additional end devices.
• The integrated socket ensures that no electrical outlet in the room goes to waste.
• Optimal WiFi connection for smartphones, laptops and tablets.
• Automatic phase shift: this is how the Internet gets into every room and becomes your company network.
• Expand your network at any time and integrate additional devices into your office network. It's easy with an additional dLAN® PROFESSIONAL adapter.
• Finally you can use everything: use your printer, hard drives and server together. Access business-relevant data, such as documents, presentations, photos or other applications. Stream in the highest quality - live online conferences or HD videos, for example.
• Separation of user groups and sophisticated access control via VLAN.
• Automatic encryption! Active protection from unauthorised access at the touch of a button for WiFi (WPS) and dLAN® (AES). From the very start!
• Professional WLAN security management with support for WPA, WPA2 and WPA2 Enterprise.
• Exclusive PowerSave technology from devolo: minimum energy consumption - continuous, intelligent and entirely automatic.
• Professional remote management of your own network and customer networks using the dLAN® AVpro manager software with comprehensive configuration options (notching, output power, option to shut off LEDs etc.)
• Easy remote maintenance of the office's internal network and customer networks.
• Compatible with all adapters in the dLAN® PROFESSIONAL product series.
• Developed, tested and certified in Germany.



Manufacturer : DEVOLO
Factory number : 9251
Package weight : 0.79 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 3x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 9.0 W
    • Power input (Standby)
    • 1.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Measures
    • Width
    • 76 mm
    • Height
    • 152 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact