Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9090 :: devolo dLAN 500 WiFi - network kit (3 adapters)


DEVOLO dLAN 500 WiFi Network Kit

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 2x 10/100
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Design
    • Incl. 2-way switch
  • Electrical values
    • Power input (operation)
    • 5 W
    • Power input (Standby)
    • 1 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 196 - 250 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

WIFI wherever you want it!
• The perfect combination: unites dLAN® technology and WIFI
• At last - full reception for smartphones and tablets
• Includes unique WIFI Move technology
• Integrated Fast Ethernet connector
• Compact and unobtrusive design

Product description
The dLAN® 500 WIFI combines the latest technologies and unobtrusive design with the best Internet connection. The dLAN® 500 WIFI is a powerline adapter that uses internal power lines in the same way as long cables to route Internet to every room. Integrated WIFI also ensures full-room Internet coverage into every nook and cranny. Smartphones, tablets and laptops receive full reception anywhere in the house. A further end device (e.g. smart TV, game console) can be connected at any time via the additional Fast Ethernet connector. Intelligent WIFI Move technology gives you even more freedom: smartphones, tablets and laptops are automatically connected to the Internet for automatically the best WIFI reception in all rooms and floors! The compact and discreet design is unobtrusive in any house. Move the future into your house with the devolo dLAN® 500 WIFI.

• Your home network from the power outlet. Unpack. Plug it in. Get started. The easy way to connect using your home's power supply. Turn any socket you want into an Internet access point.
• Power outlets are new WIFI access points. And you decide where you need it.
• WIFI Move technology is an intelligent extension to your existing WIFI network. For the best WIFI reception throughout your home - fully automatically (at least two dLAN® 500 WIFI adapters are required).
• Full-strength WIFI! At last - maximum WIFI reception. Anywhere.
• High-speed data transfer rate with up to 500 Mbit/s and a fast Ethernet connector for connecting an additional terminal (e.g. smart TV, games console etc.)
• Compact design for easy placement anywhere in the house in any power outlet.
• Optimum WIFI connection for smartphones, laptops and tablets
• Easy monitoring of the dLAN® home network via dLAN® Cockpit app
• Consistent Internet performance for all Internet-capable devices
• Automatic phase shift: routes Internet into every room and becomes your home network.
• Expand your network at any time and easily integrate further devices into your home network with an additional dLAN® adapter
• Make full use of your devices: share printers and hard drives. Access your music, photos and data or stream HD videos in the best quality.
• Automatic encryption! Active protection from unauthorised access at the touch of a button for WIFI (WPS) and dLAN® (AES). From the very start!
• Exclusive PowerSave technology from devolo: minimum energy consumption - continuous, intelligent and entirely automatic.
• Includes dLAN® Cockpit software for home network configuration on PC (Windows, Mac OS X, Linux)
• Compatible with all adapters in the 200/500-Mbit/s product series
• Constructed, tested and certified in Germany
• You can rely on the number 1 global market leader for power line home networking. As always, we provide maximum performance, exclusive technologies and international patents



Manufacturer : DEVOLO
Factory number : 9090
Package weight : 0.593 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 2x 10/100
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Design
    • Incl. 2-way switch
  • Electrical values
    • Power input (operation)
    • 5 W
    • Power input (Standby)
    • 1 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 196 - 250 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing