Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 1091 :: Devolo dLAN 500 AVpro UNI


dLAN 500 AVpro UNI

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 4x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + coaxial + two-wire
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 5,9 - 24,2 W
    • Power input (Standby)
    • 1.3 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 231 mm
    • Height
    • 78.5 mm
    • Depth
    • 186 mm
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 48 V DC
    • Low-voltage connection
    • SUB-D

The dLAN 500 AVpro UNI is the first professional dLAN universal adapter!

• Universal dLAN®: reliable IP data communication via power lines, coaxial lines and two-wire lines
• No construction required: existing cables are used as conventional network cables
• Integrated 4-port Gigabit switch: connect four network-ready devices (PC, router or IP camera)
• Ethernet port with PoE support: power supply of one network-capable device, e.g. IP telephone
• Professional remote management: all dLAN® devices are professionally managed

The dLAN® 500 AVpro UNI is the first professional dLAN® universal adapter. Using this device, dLAN® connections can be established via power supply lines, coaxial networks or two-wire lines. dLAN® 500 guarantees secure and stable communications with high transmission rates. The integrated 4-port Gigabit Ethernet switch in a compact enclosure provides high connectivity at the installation location. PoE support on one port enables suitable end devices to be connected and supplied with power. Professional remote management can be performed using the dLAN® AVpro Manager software.

• Simple setup of IP-based data communications using existing networks such as electricity, coaxial or two-wire lines
• Long range of up to 600 metres cable length on one network
• No construction measures required as existing wiring is used
• Fast and cost-effective installation during ongoing operation
• Data and power for operating PoE end devices are transmitted via the wiring
• Simple connection, e.g. to PCs, WIFI routers, IP cameras or IP telephones
• 4 port Gigabit switch for connecting four network-capable devices
• One Ethernet port with Power over Ethernet (PoE) support in line with IEEE 802.3af to supply network-capable devices with power
• Professional remote management via dLAN® AVpro Manager software with extensive configuration options
• Separation of user groups and granular access control via VLAN
• LED quality indicator for detecting broadband status
• Optimum dLAN® Powerline security with 128-bit AES key
• Supports Quality of Service for automatic data prioritisation
• Compact, solid metal enclosure with option for permanent installation
• Engineered in Germany



Manufacturer : DEVOLO
Factory number : 1091
Package weight : 1.052 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 4x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + coaxial + two-wire
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Electrical values
    • Power input (operation)
    • 5,9 - 24,2 W
    • Power input (Standby)
    • 1.3 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 231 mm
    • Height
    • 78.5 mm
    • Depth
    • 186 mm
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 48 V DC
    • Low-voltage connection
    • SUB-D