Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DHPP601AV :: 1000 MBit/s Powerline Passtrough Adapter Kit


D-LINK DHPP601AV

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
PowerLine AV2 1000 HD Gigabit Passthrough Kit

Super-Fast Speeds
High speed data transfer rates of up to 1000 Mbps allows HD movie streaming, high-speed Internet
access, online gaming and VoIP calls, all at the same time

Simple Setup
Simply plug it directly into a free power outlet1 and it is ready to be used; no extra cables are needed

Continued Use of Electrical Socket
Passthrough design allows you to continue using your electrical socket by plugging another device into
the integrated electrical outlet

The DHP-P601AV PowerLine AV2 1000 HD Gigabit Passthrough Kit comes with two DHPP600AV
PowerLine AV2 1000 HD Gigabit Passthrough Adapters. These adapters use your electrical wiring to extend your home network to places where you currently have no Internet
access as your wireless signal is not strong enough to reach (such as a garage or basement).

Simply plug one adapter into your existing router to turn any power outlet in your home into an Internet connection and then plug the other adapter into the room you want to extend your
connection to.

These PowerLine adapters also feature an extra passthrough power socket to ensure that your electrical outlet remains available for use by another device while the PowerLine adapter is
plugged into the socket. The Passthrough socket features noise filtering which helps prevent signal noise from any electrical device plugged into the socket from affecting your PowerLine
connection.

Data Transmission Over Electrical Wiring
The D-Link DHP-P601AV PowerLine AV2 1000 HD Gigabit Passthrough Kit turns every power socket into a possible network connection to access digital media devices, game consoles,
network printers, computers and network storage devices throughout your home. Compliance with the HomePlug AV2 standard and backward compatibility with the HomePlug AV standard
ensure that the DHP-P601AV can be used with older PowerLine devices.

Ideal For Bandwidth-Intensive Applications

The DHP-P601AV is capable of delivering data transfer rates of up to 1000 Mbps. This rapid transmission speed makes it ideal for bandwidth-intensive applications, guaranteeing smooth
HD video streaming, VoIP calls, and lag-free online gaming. In addition, it prioritises Internet traffic to help ensure that whatever movie or music you’re streaming doesn’t skip or stutter
while you’re web surfing and downloading files at the same time. Now you can experience high-quality multimedia streaming throughout your home, all through your existing electrical
wiring.



Manufacturer : D-LINK
Factory number : DHP-P601AV
Package weight : 0.639 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3.7 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing