0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL540E WLAN :: AVM FRITZ!Powerline 540E WIFI set


AVM FRITZ!Powerline 540E WLAN Set

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 (540E)
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Rapid Internet everywhere with Powerline
Any outlet can be turned into a secure and fast network connection in an instant. The FRITZ!Powerline 540E WIFI Kit extends your home network via the domestic power lines at up to 500 Mbit/s. The smaller FRITZ!Powerline 510E is the best way to connect a router, e.g. a FRITZ!Box, to the Powerline network. At the remote station, the FRITZ!Powerline 540E has two Fast Ethernet ports for integrating network-enabled devices such as a PCs, printers, TVs, Blu-ray players, hi-fi systems or game consoles into the home network. The up-to-date chipset technology ensures particularly energy-efficient use.

Secure WIFI at up to 300 Mbit/s and high range — FRITZ!Powerline 540E has an independent WIFI access point.
The FRITZ!Box WIFI network can be conveniently extended using Powerline and provided even in remote rooms. With maximum security using WPA2 encryption, simple connection of WIFI devices via WPS (WIFI Protected Setup), data rates of up to 300 Mbit/s and MIMO (more range for the required data rates), the FRITZ!Powerline 540E offers a maximum of convenience and flexibility in wireless surfing and home networking.

Immediate set-up

One of the special features of the FRITZ!Powerline 540E WIFI set is factory pre-encryption, which enables immediate and secure set-up. The two Powerline devices are simply connected via LAN cable to the devices to be networked and plugged into the respective sockets. The Powerline devices automatically identify one another thanks to factory-preset pairing. The connection is thus established and individually encrypted with 128-bit AES (plug & play). Additional Powerline devices can be added to the secure FRITZ!Powerline network at the push of a button,

AVM FRITZ!Powerline 540E WIFI set at a glance:
• Wireless Internet connection at any outlet in the entire household
• Create a new Powerline network or expand an existing one
• Advanced Powerline technology with up to 500 Mbit/s data rate (gross)
• For fast Internet access, music, photo and video streaming, gaming and VoIP
• Several hundred meters range in home and apartment power networks
• Connection for PCs, TVs, laptops, notebooks, smartphones, tablets etc.
• Maximum security in the power network with 128-bit AES encryption of data transmission
• Compatible with IEEE P1901 and all Powerline adapters of the 500 and 200 Mbit/s class
• Fast Ethernet (100 Mbit/s) for networking PCs, printers, TVs, hi-fis, Blu-ray players, game consoles etc.
• Browser-based user interface to control the various functions and FRITZ!OS Updates

Special features of the FRITZ!Powerline 540E adapter:
• Two Fast Ethernet ports (100 Mbit/s)
• WIFI access point at 300 Mbit/s in the 2.4-GHz band, incl. WPS function and WPA2 encryption
• Wireless guest access and timer
• Repeater function to increase the range of a WIFI router

Includes:
• FRITZ!Powerline 540E
• FRITZ!Powerline 510E
• 2 network cables
• Installation manual

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002610
Package weight : 0.518 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300 + Powerline 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45 (540E)
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact