Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL530E KIT :: AVM FRITZ!Powerline 530E set (2 units)


AVM FRITZ!Powerline 530E Set

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

FRITZ!Powerline 530E set

FRITZ!Powerline 530E easily turns any outlet into a secure and fast network connection. Particularly energy-efficient and robust power line transmission at up to 500 Mbit/s (gross) connects all network compatible devices via power lines. The key point: the power outlets can still be used. Additional Powerline adapters can be integrated into the network at any time at the push of a button. FRITZ!Powerline 530E is available in a handy starter set with 2 adapters.

• FRITZ!Powerline expands home networks via the household power lines. The advantage: you do not need to route any cables.
• Network a FRITZ!Box, PCs, printers, TVs, hi-fi systems, Blu-ray players and other network-enabled devices
• Available in a handy starter set with 2 adapters
• The integrated outlet ensures that no electrical outlet is blocked
• Particularly energy-efficient
• Immediately ready for use without the need for software installation
• New speed class up to 500 Mbit/s
• Data transfer to remote rooms using domestic power lines
• Securely encrypted in the factory with AES 128 bit
• Network other adapters easily and securely at the touch of a button
• Easy operation via a clear user interface

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002582
Package weight : 0.575 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual