Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM PL1220E :: AVM FRITZ!Powerline 1220E Single Adapter


AVM PL1220E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 2x 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 1.0 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 59 mm
    • Height
    • 78 mm
    • Depth
    • 132 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

Gigabit home network from any wall outlet
For sale in normal household quantities only!

The FRITZ!Powerline 1220E turns any outlet into two fast and secure Gigabit network connections. Achieve significantly more robust connections, greater range and higher throughput with the Gigabit Powerline for up to 1200 Mbps and the latest 2x2 MIMO technology. The Powerline device therefore allows broadband applications of a high standard anywhere in the house or apartment.

Powerline of the 1200 class
The FRITZ!Powerline 1220E quickly and reliably connects together network devices such as computers, TVs or game consoles in the home network — even over large distances. Two ultra-fast Gigabit LAN ports are available on the adapter. Long distances and obstacles such as walls and ceilings are easily overcome with networking via the power line. Compared with Powerline adapters in the 500 Mbps and 200 Mbps classes, the FRITZ!Powerline 1220E allows significantly higher transmission capacity and more robust connections with higher energy efficiency. This means that multiple demanding broadband applications can be used simultaneously.

Powerful 2x2 MIMO technology
The FRITZ!Powerline 1220E set is ideal for bandwidth-intensive network applications, such as transferring HD videos (even in 3D), high-speed Internet access, online gaming, web TV, NAS connection and video on demand. Even if there are large distances involved, transfer quality is not compromised. The 2x2 MIMO technology allows the simultaneous use of two wire pairs, up to 60% greater range in the electricity network with considerably more stable connections and gross transfer rates of up to 1200 Mbps. If both pairs cannot be used simultaneously, automatic selection of the wire pair with the better transfer rate (diversity) ensures robust Powerline transfer.

Safe and easy from the factory
An outstanding feature of AVM FRITZ!Powerline products is the individual factory pre-encryption, which allows immediate and safe setup. The FRITZ!Powerline 1220E can easily be set up at the desired location via a socket and connected to the relevant device. The adapter is then securely added to the existing Powerline network at the push of a button. This connection is automatically secured by means of individual 128-bit AES encryption. FRITZ!Powerline 1220E is compatible with current devices of the 1200, 500 and 200 Mbps class. Updates can be easily configured by the FRITZ!Powerline program or via the FRITZ!Box interface.

AVM FRITZ!Powerline 1220E at a glance:
  • Use the outlet as a secure Internet and network access point (Powerline)

  • Gigabit connections of up to 1200 Mbps, ideal for NAS applications and HD streaming

  • Compatible with all common Powerline adapters

  • Maximum range and more robust connection (2x2 MIMO, diversity)

  • Quickly and securely integrate this adapter and additional adapters at the push of a button

  • Secure transfer thanks to modern, individual 128-bit AES encryption

  • Two ultra-fast gigabit LAN connections, ideal for data-intensive applications such as HD streaming

  • Full integration and overview of the Powerline adapters in the FRITZ!Box user interface

  • Connection overview as well as functionality and security updates in the FRITZ!Powerline program

  • Intelligent energy management and minimal standby consumption

  • Integrated socket with mains filter to connect electrical equipment, meaning that no power connection is lost
























For sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002736
Package weight : 0.437 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 2x 10/100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 3 W
    • Power input (Standby)
    • 1.0 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 59 mm
    • Height
    • 78 mm
    • Depth
    • 132 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual