Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET AL168250T :: 500 MBit/s Powerline Triple - mini-format (3 pcs.)


ALL168250TRIPLE

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 5 W
    • Power input (Standby)
    • 0.6 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

500 Mbit/s HomePlug AV Powerline adapter 3-pc kit ALL168250T

The ALL168250 HomePlug Powerline adapter requires no new cabling in the house,
rather it simply uses your existing power lines to establish network connections
of up to 500 Mbit/s. The ALL168250 supports IP TV (in HD quality), video on
demand, VoIP telephony and high-speed Internet and offers quality of service. These
plug-and-play solutions can be used anywhere where there is a wall socket.
With Powerline adapters, you can extend your network cable with the help of the power line and
stream bandwidth in every room of your home. The auto MDI/MDIX feature ensures trouble-free
installation. You can encrypt your Powerline network easily at the push of a
button. This ensures that your Powerline adapters only connect to one another.



Manufacturer : ALLNET
Factory number : ALL168250T
Package weight : 0.49 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 3 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter (3x)
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 5 W
    • Power input (Standby)
    • 0.6 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual