Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET 1682603 :: ALLNET 600-Mbit/s adapter with PoE (1 unit)


ALLNET 1682603

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + PoE
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + PoE
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 67 mm
    • Height
    • 96 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 0.30 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

  • HomePlug AV2, standard

  • Up to 600 Mbit/s data transfer rate via Powerline

  • More bandwidth thanks to an extended frequency range of 30 - 86 MHz

  • Integrated PoE injector pursuant to IEEE802.3at with max. 30 W for IP cameras/PoE lamps/PoE-powered device switches, e.g. ALL-SG8205PD

  • Secure communication and protection for your data at the push of a button

  • Easy to install

The ALLNET ALL168603 uses the latest Qualcomm QCA7450/AR1540 chipset with SmartLink technology. It has a Gigabit Ethernet RJ45 interface and is compatible with the Powerline IEEE1901/Homeplug AV and GreenPHY standards. The integrated SmartLink technology enables the ALL168603 to not only transmit via the phase cable but also via the green/yellow earth cable. This SmartLink technology ensures that the Powerline adapter is better able to function without any problems.

Fast data rates and high quality of service (QoS) enable the use of HD multimedia applications and allow you to enjoy high-speed digital multimedia networks throughout your home, including IPTV services, simultaneous HD video and audio distribution, voice-over-IP calls, online gaming and high-speed Internet.

The ALL168603 enables simple plug-and-play connectivity at the push of a button without needing to use software to configure the device. The network management key (NMK) with its 128-bit AES hardware encryption provides secure authenticated access to the logical network and protects the network from hackers.

The new HomePlug AV2 standard enables highly efficient data transfer via the power cable with technologies such as an Efficient Notching & High Efficiency PHY Protocol Data Unit (PPDU) Structure. In addition, the ALL168603 provides PoE via the Gigabit network connection in accordance with IEEE802.3at with a maximum power of 30 W. You can also use this PoE port to connect an IP phone, IP camera, ALL4550 PoE information display, ALL PoE CLK1 PoE clock or ALL PoE CNT1 PoE counter wherever there is a socket. For PoE, the maximum cable length is 100 m with a CAT 6 cable.



Manufacturer : ALLNET
Factory number : ALL1682603
Package weight : 0.342 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + PoE
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + PoE
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 67 mm
    • Height
    • 96 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 0.30 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing