Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET 1682504 :: ALLNET 500 MBit/s adapter with PoE (1 unit)


ALLNET Powerline 500Mbit Powerline Bridge Homeplug

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + PoE
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + PoE
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 15.4 W
    • Power input (Standby)
    • 2.9 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 67 mm
    • Height
    • 112 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.35 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact

ALLNET Powerline 500 Mbit Powerline Bridge Homeplug AV with PoE IEEE802.3at 30 W ALL1682504
The ALLNET ALL1682503 HomeplugAV Powerline adapter with 500 MBit/s bandwidth enables computers and other IP-capable devices to be networked easily using the existing household power supply (230 V) and simultaneously supplies PoE-compatible devices (access points/cameras/LED information displays/LED counters/LED PoE lamps etc.) with power.

With bandwidth of up to 500 Mbit/s, the ALL1682503 is equipped for all modern applications such as IP TV, HD video streaming, VoIP, video monitoring and much more. The true plug and play installation makes for easy handling. Simply plug it in and the connection is established. The 128 bit AES encryption ensures secure connections.

Technical data:
  • Chip set: Compatible with IEEE1901 and HomePlug AV "backward compatible with 200 Mbit"

  • Data rate (gross): 500 Mbps

  • Range: up to 200 m

  • Frequency band: 2 ~ 68 MHz (with mask)

  • Modulation type: OFDM

  • Powerline connection: EURO mains plug

  • Network connection: 1x RJ45 10/100 Mbps

  • Encryption: 128-bit AES link encryption with key management

  • LED displays: PLC (green), ACT (red), PWR (green), ETH (red), PoE (green)

  • Power over Ethernet: Data PINs: 1.2 & 3.6, Power: 4.5 & 7.8, max. 30 PoE IEEE802.3at 48V

  • Power supply: 220 ~ 240 VAC, 50/60 Hz

  • Power consumption: <15.4 W in operation, < 2.9 W without PoE

  • Standards supported: Power line: IEEE 802.3, IEEE 802.3u, IEEE802.3af HomePlug AV with HomePlug 1.0 co-existence

  • Operating systems: Windows® XP 32 bit, Windows® Vista 32/64 bit, Windows® 7 32/64 bit, Linux®, Mac OS® X and all TCP/IP operating systems

  • Housing: Plastic housing

  • Quality marks: CE, RoHS

  • Dimensions (W x L x D): 67 x 112 x 37 mm


Environment:
  • Operating temperature: 0 ~ 40°C

  • Operating humidity: 10 ~ 85% (non-condensing)

  • Storage temperature: -20 ~ 60°C

  • Storage humidity: 5 ~ 90% (non-condensing)


Package contents:
1x ALLNET ALL1682503 adapter
1x RJ45 patch cable
1x CD-ROM with manual and software



Manufacturer : ALLNET
Factory number : ALL1682504
Package weight : 0.349 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 500
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 1x RJ45
  • General
    • Assembly
    • 1 device
    • Technology
    • Powerline + PoE
    • Type
    • Ethernet adapter
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + PoE
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 15.4 W
    • Power input (Standby)
    • 2.9 W
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 200 m
  • Measures
    • Width
    • 67 mm
    • Height
    • 112 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.35 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact