Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET 1681205D :: 1200 Mbit/s Powerline kit - passthrough (two pcs.)


ALLNET 1681205D

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Measures
    • Width
    • 58 mm
    • Height
    • 120 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact

ALLNET Powerline 1200 Mbit/s passthrough 2x bundle bridge RJ45 (two adapters)

• New HomePlug AV2 standard
• Up to 1200 Mbit/s Powerline data transfer rate via Powerline
• Secure communication and protection for your data at the push of a button
• 2x gigabit Ethernet port
• Easy installation without a time-consuming configuration process

With the ALLNET ALL168205DOUBLE adapter, ALLNET provides a Powerline adapter with SmartLink that meets the HomePlug AV2 standard
and up to 1200 MBit/s.

The ALLNET ALL168205DOUBLE uses the latest Qualcomm QCA7500/QCA8334 chipset.
It has two gigabit Ethernet RJ45 interfaces.
It is compatible with the IEEE1901/HomePlug AV Powerline standards, as well as GreenPHY, meaning it can be easily
combined with existing power-line communication end devices from other manufacturers.

Ultra-fast data rates and Quality of Service (QoS) enable you to use high-performance multimedia applications
and enjoy digital high-speed multimedia home networking throughout the house, including IPTV services,
simultaneous HD video and audio distribution, voice-over-IP calls, online gaming and high-speed Internet.

The ALLNET ALL168610DOUBLE enables simple plug and play connectivity at the push of a button without needing to
use software to configure the device. The Network Management Key (NMK) with 128-bit AES hardware encryption ensures
secure, authenticated access to the logical network and protects the network from hackers.

The new HomePlug AV2 standard enables highly efficient data transfer via the power cable with technologies such as
such as Efficient Notching and High Efficiency PHY Protocol Data Unit (PPDU) structure.

SmartLink technology
The new Powerline home network generation of ALLNET.
The new SmartLink technology enables more reliable and faster data transfer, significantly increasing
speeds for Powerline users. Previous Powerline adapters only used two of the three lines available.
verwendet. As well as the phase and neutral wires, for the first time SmartLink now also uses the earth wire for data transfer,
allowing it to use the power line to its full potential. This SmartLink function is also known as MIMO (multiple-in,
multiple-out). In addition to a significant increase in speed of up to 1200 Mbit/s, this function can also
greatly increase the range and improve the reliability of the Powerline signal. Even remote rooms in the basement or the
attic can now enjoy fast data rates.

Benefits at a glance
• Delivers a more stable Internet connection with significantly greater ranges.
• Uses the earth wire in addition to the phase and neutral wire in the power line.
• Much improved data transfer thanks to optimised signal coupling at the power line.
• Automatically selects the best communication path in the power network.



Manufacturer : ALLNET
Factory number : ALL1681205DOUBLE
Package weight : 0.6 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 1200
  • Interfaces
    • LAN
    • 100/1000
    • Connection
    • 2x RJ45
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline
    • Type
    • Ethernet adapter kit
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline
  • Display
    • Display
    • Status LED
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
  • Measures
    • Width
    • 58 mm
    • Height
    • 120 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact