Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGNOGRAPH 25D :: Electric engraver Signograph 25d


SIGNOGRAPH 25D

  • Product Description
  • Technical information
  • General
    • Type
    • Engraver pen
    • Design
    • In a set
    • Model
    • Signograph 25d
  • Electrical values
    • Input voltage
    • 230 VAC
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Signograph 25 Diamant Set

Electric engraver — Engraving is as easy as writing.

Signograph 25 Diamant, supplied in a set with diamond, carbide and hardened styluses and two modelling heads for soft metals like copper, tin and aluminium foil.

Vibration strength:
a(peak)~= 74.02 m/s² = 7.545 g (max. peak value)
a(rms)~= 52.34 m/s² = 5.336 g (max. rms value).



Manufacturer : BRENNENSTUHL
Factory number : 1500760
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Engraver pen
    • Design
    • In a set
    • Model
    • Signograph 25d
  • Electrical values
    • Input voltage
    • 230 VAC
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual