Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28941 :: Chuck for hand-held Micromot devices


PROXXON 28941

  • Product Description
  • Technical information
  • General
    • Type
    • Drill chuck
    • Design
    • 3 jaws
  • Electrical values
    • Approval
    • 3 Backen

3-jaw chuck for hand-held Micromot devices

Clamping range: 0.5 - 3.2 mm

Not for Proxxon Micromot GG12, IB/E, LB/E, Colt2, and MICROMOT 50 and 50/E



Manufacturer : PROXXON
Factory number : 28941
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill chuck
    • Design
    • 3 jaws
  • Electrical values
    • Approval
    • 3 Backen
Datasheet/manual