0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28706 :: Power Supply Unit NG2/S


PROXXON 28706

  • Product Description
  • Technical information
  • General
    • Type
    • Power pack
    • Design
    • Without electronic speed control
    • Model
    • NG 2/S
    • Technology
    • Without electronic speed control
  • Electrical values
    • Input voltage
    • 230 VAC
  • Interfaces
    • Connection
    • Micromot plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 -18 V DC
The reliable power source for hand-held low-voltage machines from Proxxon, with practical storage rack.

12 V, 2A

For connecting Micromot devices.



Manufacturer : PROXXON
Factory number : 28706
Package weight : 1.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power pack
    • Design
    • Without electronic speed control
    • Model
    • NG 2/S
    • Technology
    • Without electronic speed control
  • Electrical values
    • Input voltage
    • 230 VAC
  • Interfaces
    • Connection
    • Micromot plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 -18 V DC
Datasheet/manual