Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28704 :: Power Supply Unit NG5/E


PROXXON 28704

  • Product Description
  • Technical information
  • General
    • Type
    • Power pack
    • Design
    • Electronic speed control
    • Model
    • NG 5/E
    • Technology
    • Electronic speed control
  • Electrical values
    • Input voltage
    • 230 VAC
  • Interfaces
    • Connection
    • 3x Micromot and 1x universal plug (4 mm)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The reliable power source for hand-held low-voltage machines from Proxxon, with practical storage rack.

12 volt electronically controlled, 5 A

1 universal connector with a 4mm banana jack, 3 ports for Micromot connectors.

(Power supply unit only; no drill, drill bit or grinder supplied)



Manufacturer : PROXXON
Factory number : 28704
Package weight : 2.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power pack
    • Design
    • Electronic speed control
    • Model
    • NG 5/E
    • Technology
    • Electronic speed control
  • Electrical values
    • Input voltage
    • 230 VAC
  • Interfaces
    • Connection
    • 3x Micromot and 1x universal plug (4 mm)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual