Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28635 :: Complete engraving set, including glass


PROXXON 28635

  • Product Description
  • Technical information
  • General
    • Type
    • Complete engraver set
    • Design
    • MICROMOT
    • Model
    • GG 12
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Electrical values
    • Input voltage
    • 12-18 VDC
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 -18 V DC

Complete engraving set with "test glass"
With the complete engraving set including test glass
and templates, you can get started straight away!
Set consists of:
The tried and tested engraving device
GG12 (12 - 18 Volt, 20,000 rpm, ball bearings),
TÜV-approved power supply unit (12 V, 0.5A),
Test glass, templates and instruction booklet as well as
all necessary application tools:
1 diamond grinding pin in a ball shape for each size 1.0 and 1.8mm for scoring and ruling.



Manufacturer : PROXXON
Factory number : 28635
Package weight : 1.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Complete engraver set
    • Design
    • MICROMOT
    • Model
    • GG 12
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Electrical values
    • Input voltage
    • 12-18 VDC
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 -18 V DC
Datasheet/manual