Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28622 :: Micromot 110/BF Flexishaft, quick-action chuck


PROXXON 28622

  • Product Description
  • Technical information
  • General
    • Type
    • Bending wave
    • Design
    • With quick-release drill chuck
    • Model
    • 110/BF
  • Electrical values
    • Approval
    • mit Schnellspannbohrfutter

MICROMOT 110/P Flexishaft

Rotated aluminium tool holder with dual ball bearing-mounted steel shaft. Ball bearing-mounted shaft end. Highly flexible core (does not run hot when working with tight radii).

With quick-action chuck, 0.3 to 3.2 mm. Convenient when working with different shaft diameters.

Shown here with UHV universal holder.



Manufacturer : PROXXON
Factory number : 28622
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bending wave
    • Design
    • With quick-release drill chuck
    • Model
    • 110/BF
  • Electrical values
    • Approval
    • mit Schnellspannbohrfutter
Datasheet/manual