Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28547 :: LHW Long Neck Angle Grinder


PROXXON 28547

  • Product Description
  • Technical information
  • General
    • Type
    • Long-neck angle grinder
    • Design
    • MICROMOT
    • Model
    • LHW
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 13000 RPM
  • Measures
    • Length
    • 270 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

For working steel, non-ferrous metal, glass, ceramics, wood and plastic.

For cutting, rough-machining, grinding, fine grinding, polishing, fine polishing and carving wood.
Special balanced, powerful, quiet and long-lasting DC motor.
Stable gearhead made of die-cast aluminium.
Main housing made of glass fibre-reinforced POLYAMIDE.
Complete with corundum grinding disc (grit 60), Lamellar sanding disc (100 grit) and fabric-reinforced cutting disc.

Technical data:
220 - 240 V. 100 W.
13,000/min.
Discs Ø 50 mm with10-mm perforation.
Length 270 mm.
Weight: 550 g.
Stopping time under 1 second.

Class 2 protective insulation.



Manufacturer : PROXXON
Factory number : 28547
Package weight : 1.77 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long-neck angle grinder
    • Design
    • MICROMOT
    • Model
    • LHW
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 13000 RPM
  • Measures
    • Length
    • 270 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual