Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28510 :: Drill grinder 12V, adjustable


PROXXON 28510

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling and milling machine
    • Design
    • MICROMOT
    • Model
    • 50/E
    • Technology
    • elektronische Drehzahlregelung
  • Electrical values
    • Performance
    • 40 W
    • Input voltage
    • 12-18 VDC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 220 mm

Drilling and milling unit Micromot 50/E for drilling, milling, grinding, polishing, brushing, cleaning, derusting, sawing, cutting, engraving, chiselling and signing.

Voltage supply: 12 V by Proxxon power supply unit 28704/28706

Idle speed: adjustable from 5000 - 20,000 rpm with Proxxon power supply unit



Manufacturer : PROXXON
Factory number : 28510
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drilling and milling machine
    • Design
    • MICROMOT
    • Model
    • 50/E
    • Technology
    • elektronische Drehzahlregelung
  • Electrical values
    • Performance
    • 40 W
    • Input voltage
    • 12-18 VDC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 220 mm
Datasheet/manual