Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28485 :: Long Neck Drill Grinder LBS/E


PROXXON 28485

  • Product Description
  • Technical information
  • General
    • Type
    • Long-neck drill grinder
    • Design
    • MICROMOT
    • Model
    • LBS/E
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 300 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

With die-cast aluminium housing head and 75 mm-long, slim spindle neck (permanent 20 mm MICROMOT system fit). Therefore especially suitable for inner grinding operations and working in channels and holes. Special balanced, powerful, quiet and long-lasting DC motor. Infinitely adjustable speed regulator (full wave electronics).

Main housing made of glass fibre-reinforced POLYAMIDE.
MICROMOT steel collets (6 per unit: 1.0. 1.5, 2.0, 2.4, 3.0 and 3.2 mm).

Technical data:
220 - 240 V. 100 W.
5000 - 20,000/min.
Length 300 mm.
Weight: 630 g.

Class 2 protective insulation.



Manufacturer : PROXXON
Factory number : 28485
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long-neck drill grinder
    • Design
    • MICROMOT
    • Model
    • LBS/E
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 300 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual