Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28481 :: Drill grinder IBS/E


PROXXON Industrie-Bohrschleifer IBS/E

  • Product Description
  • Technical information
  • General
    • Type
    • Drill grinder
    • Design
    • MICROMOT
    • Model
    • IBS/E
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 230 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
For drilling, milling, grinding, polishing, cleaning, cutting, engraving and signing. For precision mechanics, model builders, jewellers, opticians, artists and craftsmen, and electronics engineers.

• Ball bearing spindle made of ground steel. With lock button for tool changes.
• Quiet, powerful 100 W motor. Controlled with full wave electronics of 5000 - 20,000 rpm.
• Slim housing head made of die-cast aluminium. For precise ball bearing fits. More stability under extreme loads.
• Uncompromising safety with protective isolation according to class 2.
• With 34 application tools in industrial quality. All shafts Ø 2.35 mm. Complete with six triple slit steel collets from 1.0 to 3.2 mm.
• High concentricity (max. 3/100 mm).
• Application tools do not rattle and knock around.
• With 20-mm MICROMOT front system fit for use in drilling and horizontal stands. In plastic case with 34 application tools.

High-speed with a balanced DC special motor. Infinitely adjustable electronic speed regulator (full-wave electronics). Ball bearing precision shaft made of ground steel. With 6 triple slit MICROMOT steel collets (1.0 - 1.5 - 2.0 - 2.4 - 3.0 and 3.2 mm including clamping nut).

Technical data:
• Speed: 5000 - 20,000 rpm.
• Power consumption: max. 100 W
• Voltage: 220 - 240 V.
• Stable gear head made of die-cast aluminium.
• Main housing: glass-fibre-reinforced polyamide with soft component in the grip area.
• Length: 230 mm.
• Weight: 500 g.
• Class 2 protective insulation.



Manufacturer : PROXXON
Factory number : 28481
Package weight : 1.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill grinder
    • Design
    • MICROMOT
    • Model
    • IBS/E
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 230 mm
  • Packaging
    • Packaging
    • Plastic case
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual