Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28472 :: Precision drill grinder FBS240E


PROXXON 28472

  • Product Description
  • Technical information
  • General
    • Type
    • Drill grinder
    • Design
    • MICROMOT
    • Model
    • FBS 240E
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 185 mm
  • Packaging
    • Packaging
    • Plastic enclosure
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

For drilling, milling, grinding, polishing, cleaning, carving and engraving.

Maximum speed: 20,000/min
230V / 100W
Class 2 protective insulation.



Manufacturer : PROXXON
Factory number : 28472
Package weight : 0.907 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill grinder
    • Design
    • MICROMOT
    • Model
    • FBS 240E
  • Electrical values
    • Performance
    • 100 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 20000 RPM
  • Measures
    • Length
    • 185 mm
  • Packaging
    • Packaging
    • Plastic enclosure
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual