Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28146 :: MICROFLAME burner MFB/E


PROXXON 28146

  • Product Description
  • Technical information
  • General
    • Type
    • Gas torch
    • Technology
    • Piezo igniter
    • Model
    • MFB/E
    • Temperatur max.
    • 1200

MICROFLAME burner MFB/E - For soldering, unsoldering, brazing, heating, baking and tinning.

Independently adjustable gas and air supply for consistent, fine flame shapes and temperatures up to 1300 °C. It is therefore suitable for micro precision work. Electronic Piezo crystal igniter. Fuel tank capacity 50 ml for an operating duration of approx. 60 minutes with a normal flame. Cost-effective refilling with normal butane gas cartridges for lighters.

Supplied without gas filling.



Manufacturer : PROXXON
Factory number : 28146
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas torch
    • Technology
    • Piezo igniter
    • Model
    • MFB/E
    • Temperatur max.
    • 1200
Datasheet/manual