Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28092 :: 2-speed scroll saw DSH


PROXXON 28092

  • Product Description
  • Technical information
  • General
    • Type
    • Scroll saw
    • Design
    • MICROMOT
    • Model
    • DSH
  • Electrical values
    • Performance
    • 205 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 1400 RPM
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

The right device for mould making, precision mechanics, model making, toy making (and puzzles), designers, architects (models), carpenters (refurbishing antique furniture). Also ideal for schools and training workshops. For standard saw blades with cross pins. But normal scroll saw blades without pins can also be securely clamped.

Cutting performance in wood 50 mm, plastic 30 mm, non-ferrous metals 10 mm. For cutting Plexiglas, fibreglass, foam, rubber, leather or cork. Slim saw arms made of die-cast aluminium, for a clear view from above. Blower with adjustable air nozzle. Sturdy table made of die-cast aluminium (360 x 180 mm), can be tilted by 45° for mitre cuts. Base housing made of cast steel for stability and vibration-free operation. Including 5 coarse and 5 fine saw blades.

Technical data:
220 - 240 V. Powerful brushless 2-speed motor (205 W). Stroke speed 900 or 1400 rpm. Min. stroke length is 19 mm. Throat 400 mm. Maximum cutting depth 50 mm, 45° mitre 25 mm. Weight approx. 20 kg



Manufacturer : PROXXON
Factory number : 28092
Package weight : 18.971 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scroll saw
    • Design
    • MICROMOT
    • Model
    • DSH
  • Electrical values
    • Performance
    • 205 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 1400 RPM
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual