Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 27088 :: Scroll saw DS230/E


PROXXON 27088

  • Product Description
  • Technical information
  • General
    • Type
    • Scroll saw
    • Design
    • MICROMOT
    • Model
    • DS 230/E
  • Electrical values
    • Performance
    • 85 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 2500 RPM
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Using scroll saw blades, cuts aluminium,
printed circuit boards, plastic and wood.
With electronic speed control.
The ideal tool for model making,
toy making and precision mechanics.
Cuts soft wood up to 40mm,
hard wood up to 10mm, plastic (including printed circuit boards)
up to approx. 4mm and non-ferrous metals up to 2mm.
Very stable saw frame made from ribbed
die-cast aluminium (throat 300mm).
Blade guide with integrated blower.



Manufacturer : PROXXON
Factory number : 27088
Package weight : 2.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scroll saw
    • Design
    • MICROMOT
    • Model
    • DS 230/E
  • Electrical values
    • Performance
    • 85 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 2500 RPM
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual