Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 24400 :: Lathe


Proxxon PD 400

  • Product Description
  • Technical information
  • General
    • Type
    • Lathe
    • Design
    • MICROMOT
    • Model
    • PD 400
  • Electrical values
    • Performance
    • 550 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 2800 RPM
  • Measures
    • Width
    • 900 mm
    • Height
    • 300 mm
    • Depth
    • 400 mm
    • Centre distance
    • 400
    • Centre height
    • 85
    • Upper sledge adjustment
    • 55 mm
    • Cross silde adjustment
    • 85 mm
  • Weights
    • Weight
    • 45.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

For face turning, longitudinal turning, taper turning and boring, cutting external and internal threads, grooves etc. For machining steel, non-ferrous
metals (aluminium, brass etc.).

Vibration-free operation even under maximum load.
Ground, "straddled" prism guide for optimum precision and stability (structurally much better than "stick
guides" or "rod guides").

Weight: 45 kg

Included:
• Lathe chucks
• Revolving live centre
• Chuck for journals
• Steel holder for multiple tools with 2 single elements
• Thread cutter
• Automatic feed



Manufacturer : PROXXON
Factory number : 24400
Package weight : 53.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lathe
    • Design
    • MICROMOT
    • Model
    • PD 400
  • Electrical values
    • Performance
    • 550 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 2800 RPM
  • Measures
    • Width
    • 900 mm
    • Height
    • 300 mm
    • Depth
    • 400 mm
    • Centre distance
    • 400
    • Centre height
    • 85
    • Upper sledge adjustment
    • 55 mm
    • Cross silde adjustment
    • 85 mm
  • Weights
    • Weight
    • 45.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual