Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 24104 :: Milling unit PF230


PROXXON 24104

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling and milling device
    • Design
    • MICROMOT
    • Model
    • PF 230
  • Electrical values
    • Performance
    • 140 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 1250 RPM
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Converts the PD 230/E lathe
into a complete machining centre.
Includes column (35 x 400mm), mounting flange
and mounting bolts.



Manufacturer : PROXXON
Factory number : 24104
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drilling and milling device
    • Design
    • MICROMOT
    • Model
    • PF 230
  • Electrical values
    • Performance
    • 140 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 1250 RPM
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual