Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 92571 :: 80-piece hobby toolkit with a stand and shaft


MAN 92571

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling and grinding machine
  • Electrical values
    • Performance
    • 130 W
    • Approval
    • Set
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 30000 RPM
    • No-load speed
    • 8000 rpm
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

The all-rounder for drilling, grinding, milling, cutting and polishing

Hobby tool kit

• Infinitely adjustable speeds
• 8000 to max. 30,000 rpm
• Incl. stand and flexible shaft
• For work in hard-to-access places
• Tools easily changed thanks to spindle lock
• Wide range of equipment with 80 accessories

All items stored safely and neatly in the storage case.

The hobby tool kit with its extensive accessories
opens up a wide variety of applications for hobby enthusiasts and
DIYers alike.

Whether for engraving, polishing, milling, cutting, separating,
removing rust, grinding or drilling.

With an infinitely adjustable speed
(8000 to 30,000 rpm) and the
attachment tools, you can machine
a wide range of materials.



Manufacturer : BRÜDER MANNESMANN
Factory number : 92571
Package weight : 2.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drilling and grinding machine
  • Electrical values
    • Performance
    • 130 W
    • Approval
    • Set
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 30000 RPM
    • No-load speed
    • 8000 rpm
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual