Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 12795 :: Hand-held circular saw with laser cutting guide, 1200 W


MAN 12795

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held circular saw
  • Electrical values
    • Performance
    • 1200 W
    • Approval
    • Ø 185 mm
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 4500 RPM
  • Power supply
    • Mains voltage input
    • 230 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Hand-held circular saw with laser cutting guide

• 2 saw blades
• 0 - 45° mitre cuts
• Cutting depth can be pre-set
• Connection for dust bag or vacuum cleaner

Connector: 230 V
Output: 1200 W
Max. cutting depth: max. 65 mm
Speed: 4500 rpm
Saw blades: 185x20-mm 24 teeth and 185x20-mm 60 teeth



Manufacturer : BRÜDER MANNESMANN
Factory number : 12795
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held circular saw
  • Electrical values
    • Performance
    • 1200 W
    • Approval
    • Ø 185 mm
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 4500 RPM
  • Power supply
    • Mains voltage input
    • 230 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual