Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK HPJ2051J :: Makita electric percussion drill, 720 W


MAK HPJ2051J

  • Product Description
  • Technical information
  • General
    • Type
    • Percussion drill
    • Model
    • HP2051J
  • Electrical values
    • Performance
    • 720 W
    • Input voltage
    • 230 VAC
  • Implementation
    • No-load speed
    • 2900 rpm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Professional machine for heavy-duty use on construction sites with high-level drilling performance and minimum vibration levels

• Powerful 720-watt motor with high level of power reserves
• Mechanical two-speed gear with a robust metal gear housing
• Super-sleek housing for perfect handling
• Safety slip clutch protects the machine and the user
• Forward/reverse rotation
• Hammer action can be switched off
• Quick-action drill chuck

Power consumption 720 W
Idle speed 1st gear 0 - 1200 rpm
2nd gear 0 - 2900 rpm
Blow count 1st gear 0 - 24,000 bpm
2nd gear 0 - 58,000 bpm
Drilling capacity in masonry max. 20 mm
in steel max. 13 mm
in wood max. 40 mm
Drill chuck range 2.5 - 13 mm
Weight 2.5 kg

Included in delivery:
MAKPAC size 1, side handle, depth stop



Manufacturer : MAKITA
Factory number : HP2051J
Package weight : 4.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Percussion drill
    • Model
    • HP2051J
  • Electrical values
    • Performance
    • 720 W
    • Input voltage
    • 230 VAC
  • Implementation
    • No-load speed
    • 2900 rpm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed