Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK GA9020RFK3 :: Makita angle grinder, 2200 W

Item-No.: MAK GA9020RFK3
€259,95




MAK GA9020RFK3

  • Product Description
  • Technical information
  • General
    • Type
    • Angle grinder
    • Model
    • GA9020RFK3
  • Electrical values
    • Performance
    • 2200 W
    • Input voltage
    • 230 VAC
  • Implementation
    • No-load speed
    • 6600 rpm
Angle grinder GA9020RFK3

• Angle grinder with very robust housing for heavy-duty use on construction sites
• Rubber coating protects the housing
• Starting current limiter
• Carbon brushes can be replaced from the outside
• With super flange
• Handle with integrated rubber padding for a secure grip and comfort while you work
• Restart lock prevents accidental start after interruption to power
• With spindle lock
• In a case including two diamond discs

Power consumption 2200 W
Idle speed 6600 rpm
Disc diameter 230 mm
Spindle thread M 14x2
Weight 5.8 kg
Supplied accessories: carrying case, two diamond discs, safety cover, side handle, super flange, face wrench 35 mm



Manufacturer : MAKITA
Factory number : GA9020RFK3
Package weight : 10.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Angle grinder
    • Model
    • GA9020RFK3
  • Electrical values
    • Performance
    • 2200 W
    • Input voltage
    • 230 VAC
  • Implementation
    • No-load speed
    • 6600 rpm