Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DREMEL DSM20 :: DREMEL DSM20 cutting tool set


Dremel DSM20-3/4

  • Product Description
  • Technical information
  • General
    • Type
    • Plunge saw
    • Model
    • F013SM20JA
  • Electrical values
    • Performance
    • 710 W
    • Approval
    • Set
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 17000 RPM
  • Weights
    • Weight
    • 1.7 kg
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Features and benefits

• Excellent view of the cutting line for precise cutting.
• Grinding disc technology for straight cuts, plunge cuts and flush cuts in wood, metal, tile, plastic and masonry.
• Worm gear for durability and power.
• Powerful 710-W motor for tough applications.
• Adjustable depth guide for precision and control.
• Vacuum cleaner attachment for a clean working area.

Contents

• Dremel DSM20
• 1 x DSM500 multitool carbide cutting disc
• 3 x DSM510 metal and plastic cutting disc
• Vacuum cleaner adapter
• Parallel edge stop
• 2x4 cutting guide
• Informative welcome DVD
• Robust and spacious carrying case

Technical information

Nominal/input power: 710 W
Voltage: 220 - 240 V
Weight: 1.70 kg
Idling speed: 17,000 rpm



Manufacturer : DREMEL
Factory number : F013SM20JA
Package weight : 3.369 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plunge saw
    • Model
    • F013SM20JA
  • Electrical values
    • Performance
    • 710 W
    • Approval
    • Set
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 17000 RPM
  • Weights
    • Weight
    • 1.7 kg
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual