Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DREMEL 8100 :: DREMEL cordless drill/cutter


DREMEL 8100-1/15

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling and milling device complete set
    • Design
    • Li-ion technology
    • Model
    • F0138100JA
  • Implementation
    • Rotation speed
    • 30000 RPM
  • Electrical values
    • Approval
    • Set
    • Input voltage
    • 7.2 VDC
  • Packaging
    • Packaging
    • Koffer
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• High-powered 7.2-V motor for optimal performance
• EZ Twist nose cap for easy accessory change without chuck wrench
• Safety stop without shut-off: device does not automatically switch off after overloading
• Variable speed - 5000 -30,000 rpm for comfortable handling and better control
• Softgrip handle for comfortable and safe working
• Replaceable battery (7.2-V Li-ion 1.3 Ah)
• High-performance charger, charges within one hour

Specifications:
Design: new, attractive design; compact and ergonomic
Comfort: EZ Twist for easy tool change; balanced
Weight distribution; soft grip in all gripping areas
Easy to use: no automatic shut-off after
overloading
Fast charging: fully charged within one hour
Precision: precision control for variable speed setting

Included with delivery:
Dremel 8100, charger, Detailer's Grip,
15 accessories, soft bag, user manual
Technical data:
Idle speed: 5000 - 30,000 rpm
Voltage: 7.2 V/1.3 Ah (9.4 Wh)
Charging time: 1 h
Weight: 0.415 kg (including battery)
Packing dimensions:
258 × 293 × 92 mm (H×W×D)
Weight incl. packaging: 1.55 kg



Manufacturer : DREMEL
Factory number : F0138100JA
Package weight : 1.436 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drilling and milling device complete set
    • Design
    • Li-ion technology
    • Model
    • F0138100JA
  • Implementation
    • Rotation speed
    • 30000 RPM
  • Electrical values
    • Approval
    • Set
    • Input voltage
    • 7.2 VDC
  • Packaging
    • Packaging
    • Koffer
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual