Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DREMEL 4000-4/65 :: DREMEL 4000 multitool set


Dremel 400-4/65

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional tool
    • Model
    • F0134000JD
  • Electrical values
    • Performance
    • 175 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 35000 RPM
  • Weights
    • Weight
    • 0.66 kg
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

This Dremel set is the top multitool set in the range. The high-performance Dremel 4000 multitool comes in a handy case containing the following items: flexible shaft, line and circle cutter attachment and 65 original Dremel accessories including EZ SpeedClic starter set. The set also includes two new attachments: the Detailer's Grip for optimum tool control and the Shaping Platform for perfect grinding or sanding at 90° and 45°. This high-quality tool set will satisfy even the most demanding DIY enthusiast.

The Dremel 4000 is the most powerful and versatile rotary tool.

Features and benefits

• Powerful 175-W motor for high performance
• Soft grip in all areas for excellent handling
• Full variable speed control (5000 - 35,000 rpm) for maximum precision
• Electronic feedback for automatic power boost under load
• Separate on/off switch with collet lock-out function

Contents

• Dremel 4000
• 65 high-quality Dremel accessories in mini accessory box (including EZ SpeedClic starter set)
• High-quality flexible shaft
• Pin-shaped mandrel
• Line and circle cutters
• Shaping platform attachment
• Grip attachment
• DVD of interesting information
• User manual
• Robust and spacious carrying case

Technical information

Nominal/input power: 175 W
Voltage: 230 V
Weight: 0.66 kg
Idling speed: 5000 - 35,000 rpm



Manufacturer : DREMEL
Factory number : F0134000JD
Package weight : 2.642 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional tool
    • Model
    • F0134000JD
  • Electrical values
    • Performance
    • 175 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 35000 RPM
  • Weights
    • Weight
    • 0.66 kg
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual