Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PST 800PEL :: Bosch PST 800 PEL Pendulum Jigsaws


BOSCH PST 800PEL

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw
    • Model
    • PST 800 PEL
  • Electrical values
    • Performance
    • 530 W
    • Approval
    • Pendelhub
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 3000 RPM
  • Weights
    • Weight
    • 2.0 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Bosch universal pendulum jigsaws with CutControl along the cutting line ensures precision.

• Powerful 530-watt motor and 80 mm cutting depth in wood - so even heavy work is easy
• 4-setting orbital oscillation for quicker cutting, better corner cutting and longer saw blade service life
• Minimal vibrations and safe, comfortable working due to Bosch "Low Vibration" with linear mass balance and ergonomic softgrip
• Bosch SDS ensures effortless and safe saw blade changes in seconds - without tools
• Switchable blowing function ensures clear view of the cutting line
• Connection for dust extraction - for dust-free working
• Sturdy base plate for stable control
• Up to 6 saw blades can be easily stored in the integrated saw blade storage compartment
• New cable guide with hanger for conveniently storage

Technical data
Nominal consumption 530 W
Output power 290 W
Stroke rate at idle 500 – 3000 spm
Steel baseplate
Machine weight 2.0 kg
Cutting depth
Cutting depth in wood 80 mm
Cutting depth in steel 5 mm

Features
Bosch SDS
Bosch Low Vibration
Bosch Electronic
4-Stage Pendulum action
Bosch CutControl
Air blast setting
Tool Box
Softgrip



Manufacturer : BOSCH
Factory number : 0 603 3A0 100
Package weight : 3.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jigsaw
    • Model
    • PST 800 PEL
  • Electrical values
    • Performance
    • 530 W
    • Approval
    • Pendelhub
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 3000 RPM
  • Weights
    • Weight
    • 2.0 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed