Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PST 700E :: Bosch jigsaw


BOSCH PST 700E

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw
    • Model
    • PST 700E
  • Electrical values
    • Performance
    • 500 W
    • Approval
    • Pendelhub
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 3100 RPM
    • Depth of cut
    • 70
  • Weights
    • Weight
    • 1.7 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Box
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Powerful 500-watt motor and 70 mm cutting depth in wood - so even heavy work is easy

Bosch SDS ensures effortless and safe saw blade changes in seconds - without tools

Switchable air blowing function ensures clear view of the cutting line

Adjustment of the baseplate for mitre cuts up to 45°

Connection for dust extraction - for dust-free working
Sturdy base plate for stable control
New cable guide with hanger for conveniently storage

Technical data:
Nominal consumption 500 W
Output power 300 W
Stroke rate at idle 500 – 3100 rpm
Steel baseplate
Machine weight 1.7 kg
Cutting depth
Cutting depth in wood 70 mm
Cutting depth in steel 4 mm

Included with jig saw, 1 saw blade (T 144 D), case



Manufacturer : BOSCH
Factory number : 0.603.3A0.000
Package weight : 2.718 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jigsaw
    • Model
    • PST 700E
  • Electrical values
    • Performance
    • 500 W
    • Approval
    • Pendelhub
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 3100 RPM
    • Depth of cut
    • 70
  • Weights
    • Weight
    • 1.7 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Box
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed