Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PKS 55A :: BOSCH PKS 55A KL hand saws


BOSCH PKS 55A

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held circular saw
    • Model
    • PKS 55A
  • Electrical values
    • Performance
    • 1200 W
    • Approval
    • Ø 165 mm
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 5600 RPM
    • Depth of cut
    • 55
  • Weights
    • Weight
    • 3.9 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Box
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Ergonomic design with comfortable soft grip and lightweight for perfect control of the saw. Accurate cutting depth adjustment and precise adjustment for mitre cuts using the quick-clamping lever. Quick and easy blade change thanks to integrated spindle lock

Safety switch with double-sided operable safety lock - prevents accidental switching on of the machine.

Equipped with high-quality Speedline wood saw blade - the fastest blade on the market

Technical data
Nominal consumption 1200 W
Circular saw blade nom. diameter 160 mm
Circular saw blade bore diameter 20 mm
Idle speed: 5600 rpm
Guide plate 153 x 288 mm
Aluminium guard
Machine Weight 3.9 kg
Cutting depth
Cutting depth at 90° 0 – 55 mm
Cutting depth at 45° 0 – 38 mm

Features
Mitre cuts
Double-sided switch-on lock
Spindle lock
Dust extraction
Softgrip



Manufacturer : BOSCH
Factory number : 0603501000
Package weight : 6.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held circular saw
    • Model
    • PKS 55A
  • Electrical values
    • Performance
    • 1200 W
    • Approval
    • Ø 165 mm
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 5600 RPM
    • Depth of cut
    • 55
  • Weights
    • Weight
    • 3.9 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Box
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed