Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PEX 300 AE :: Bosch PEX 300 AE Eccentric grinder


PEX 300 AE

  • Product Description
  • Technical information
  • General
    • Type
    • Eccentric grinder
    • Model
    • PEX 300 AE
  • Electrical values
    • Performance
    • 270 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 24000 RPM
    • Boring socket
    • Velcro fastener
  • Weights
    • Weight
    • 1.5 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Get the perfect surface with ease

Compact construction for optimum handling and comfortable working.

With Micro Velcro fastener for quick and easy grinding disk changes
Simply pull on the sand paper thanks to Paper Assistant
Bosch Electronic: Stepless speed selection for material-specific working
New cable guide with hanger for conveniently storage

Technical data
Nominal consumption 270 W
Grinding plate diameter 125 mm
Oscillation speed 4000 - 24,000 rpm
Eccentricity 2.00 mm
Machine weight 1.5 kg
Features

Bosch Low Vibration
Velcro cable holder
Micro Filter System
Speed preselection
Bosch Electronic
Softgrip



Manufacturer : BOSCH
Factory number : 0.603.3A3.000
Package weight : 2.982 kg
RoHS : conform
Technical information
  • General
    • Type
    • Eccentric grinder
    • Model
    • PEX 300 AE
  • Electrical values
    • Performance
    • 270 W
    • Input voltage
    • 230 VAC
  • Implementation
    • Rotation speed
    • 24000 RPM
    • Boring socket
    • Velcro fastener
  • Weights
    • Weight
    • 1.5 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed