Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 60193A30B :: GWS 18-125 V-LI Prof. Cordless angle grinder


BOSCH 60193A30B

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless angle grinder
    • Model
    • 6.019.3A3.0B
  • Electrical values
    • Input voltage
    • 18 VDC
  • Implementation
    • No-load speed
    • 10000 rpm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The most powerful 18 V angle grinder

• Highest removal and cutting capacity per battery charge in its class
• Extremely robust and durable 4-pole high-performance motor for long service life
• Compact and light weight (only 2.3 kg) for comfortable working in tight places and overhead
• Innovative CoolPack batteries ensure optimum heat emission and extend the service life by up to 100% (as compared with lithium ion batteries without CoolPack)
• Bosch Electronic Cell Protection (ECP): Protects the battery against overloading, overheating and deep discharge
• Bosch Electronic Motor Protection (EMP) protects the motor from overloading and ensures a long service life
• Practical battery charging level indicator: provides information about available energy reserves at any time
• Gear head can be rotated in 90 degree increments
• Handle can be used on right or left
• Non-rotating protective hood – quick and easy to adjust, reliable protection
• No memory effect: The battery can be charged at any time regardless of the charge level, without damaging the cells

Technical data: GWS 18-125 V-LI Professional
Battery capacity: 4 Ah
Idle speed 10,000 rpm
Battery voltage 18 V
Weight incl. battery 2.3 kg
Tools
Grinding disc, Ø 125 mm
Rubber grinding plate, diameter 125 mm
Noise/vibration information

Measurement values determined in accordance with EN 60745.
Total vibration values (vector sum of three directions)
Grinding with sanding sheet
Vibration emission value ah 2.5 m/s²
Shakiness K 1.5 m/s²
Surface grinding (rough-machining)
Vibration emission value ah 6.0 m/s²
Shakiness K 1.5 m/s²

The A-rated noise level of the power tool is typically: Sound pressure 82 dB (A); Sound level 93 dB(A). Shakiness K= 3 dB.

Included with delivery:
1/1 L-BOXX insert device and charger
2 x 4.0 Ah Li-ion batteries
L-BOXX 136
AL 1860 CV quick charger
Safety cover
Auxiliary handle



Manufacturer : BOSCH
Factory number : 60193A30B
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless angle grinder
    • Model
    • 6.019.3A3.0B
  • Electrical values
    • Input voltage
    • 18 VDC
  • Implementation
    • No-load speed
    • 10000 rpm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed