Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 601132703 :: GWB 10 RE Professional Angle drill


Bosch Blau GWB 10 RE Professional

  • Product Description
  • Technical information
  • General
    • Type
    • Angle drill
    • Model
    • GWB 10 RE
  • Electrical values
    • Performance
    • 400 W
    • Input voltage
    • 230 VAC
  • Measures
    • Torque
    • 5.5 Nm
  • Implementation
    • Rotation speed
    • 750 RPM
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Slim design for hard to reach places

• Angle shape with slim straight motor, extremely handy and easy to operate
• Ideal for use in hard-to-reach places
• Accelerator electronics and speed selector wheel
• Through forward/reverse operation also for screws
• Small width across corners of 23 mm
• Low mounting height, only 74 mm
• Low height thanks to countersunk drill chuck
• Robust bevel gears for long service life

Technical data: GWB 10 Professional
Rated power: 400 W
Idle speed 1300 rpm
Output power 170 W
Weight: 1.7 kg
Rated speed 750 rpm
Rated torque 2.2 Nm
Max. torque 5.5 Nm
Drilling area
Drilling diameter aluminium 12 mm
Drilling diameter wood 22 mm
Drilling diameter steel 10 mm
Features

Infinitely adjustable speed regulator
Forward/reverse rotation
Electronic

Noise/vibration information

Measurement values determined in accordance with EN 60745.
Total vibration values (vector sum of three directions)
Screws
Vibration emission value ah 2.9 m/s²
Shakiness K 1.5 m/s²
Drilling into metal
Vibration emission value ah 2.2 m/s²
Shakiness K 1.5 m/s²

The A-rated noise level of the power tool is typically: Sound pressure 80 dB (A); Sound level 91 dB(A). Shakiness K= 3 dB.



Manufacturer : BOSCH
Factory number : 601132703
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Angle drill
    • Model
    • GWB 10 RE
  • Electrical values
    • Performance
    • 400 W
    • Input voltage
    • 230 VAC
  • Measures
    • Torque
    • 5.5 Nm
  • Implementation
    • Rotation speed
    • 750 RPM
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed