Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 18 PST LI :: BOSCH 18V cordless jigsaw. battery not incl.


BOSCH 18 PST LI

  • Product Description
  • Technical information
  • General
    • Type
    • Battery-operated jigsaw
    • Design
    • 18 V Li-ion family
    • Model
    • Without batteries
  • Implementation
    • Rotation speed
    • 0 - 2400 RPM
    • Boring socket
    • SDS
  • Electrical values
    • Approval
    • Solo
    • Input voltage
    • 18 VDC
  • Weights
    • Weight
    • 1.6 kg

Power4All 18-volt lithium-ion battery system is a cordless system with lithium-ion technology for all Bosch appliances for the home and garden. High performance with a single powerful 18-volt battery that fits all cordless tools in the new system.

Compact, lightweight cordless jigsaw. Excellent handling for optimal, controlled user comfort.

• for use with the battery of the Bosch 18-V lithium system (battery and charger not included)
• No memory effect, no self-discharge - always ready for use thanks to lithium-ion technology
• Rechargeable lithium-ion battery packs have a particularly long life due to Bosch Electronic Cell Protection (ECP)
• Maximum precision and control - the innovative Bosch CutControl in combination with the integrated PowerLight provides a perfect view of the workpiece and can track the cutting line easily and safely
• 4-setting orbital oscillation for quicker cutting, better corner cutting and longer saw blade service life
• Minimal vibrations and safe, comfortable working due to Bosch "Low Vibration" with linear mass balance and ergonomic softgrip
• Bosch SDS ensures effortless and safe saw blade changes in seconds - without tools
• Blowing function and dust extractor connection for dust-free working
• Adjustment of the baseplate for mitre cuts up to 45°
• Sturdy base plate for stable control
• Up to 6 saw blades can be easily stored in the integrated saw blade storage compartment

Technical data
Battery voltage 18.0 V
Battery capacity: 1.5 Ah
Strokes at idle 0 – 2.400 rpm
Steel baseplate
Machine Weight 1.6 kg
Cutting depth
Cutting depth in wood 80 mm
Cutting depth in steel 5 mm

Features
18 V lithium-ion technology
Bosch SDS
Bosch Low Vibration
Bosch Electronic
4-Stage Pendulum action
Bosch CutControl
Integrated work light
Air blast setting
Bosch SDS baseplate adjustment
Tool Box
Softgrip
Bosch Electronic Cell Protection (ECP)

Included with delivery:
1 saw blade T 144 D (2 608 630 040)**
CutControl (2 609 256 981)
Saw blade storage compartment (ET-No. 2 608 040 231)
Chip screen (2 607 010 079)**
Transparent protective cover (ET-No. 2 609 003 453)



Manufacturer : BOSCH
Factory number : 0.603.011.002
Package weight : 2.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery-operated jigsaw
    • Design
    • 18 V Li-ion family
    • Model
    • Without batteries
  • Implementation
    • Rotation speed
    • 0 - 2400 RPM
    • Boring socket
    • SDS
  • Electrical values
    • Approval
    • Solo
    • Input voltage
    • 18 VDC
  • Weights
    • Weight
    • 1.6 kg