Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 18 PSM LI :: BOSCH 18V cordless multisander, battery not incl.


BOSCH 18 PSM LI

  • Product Description
  • Technical information
  • General
    • Type
    • Battery-operated multi-sander
    • Design
    • 18 V Li-ion family
    • Model
    • Without batteries
  • Implementation
    • Rotation speed
    • 22000 RPM
    • Boring socket
    • Velcro fastener
  • Electrical values
    • Approval
    • Solo
    • Input voltage
    • 18 VDC
  • Weights
    • Weight
    • 1.3 kg

Power4All 18-volt lithium-ion battery system is a cordless system with lithium-ion technology for all Bosch appliances for the home and garden. High performance with a single powerful 18-volt battery that fits all cordless tools in the new system.

The powerful, compact all-rounder in the cordless sander range

• for use with the battery of the Bosch 18-V lithium system (battery and charger not included)
• No memory effect, no self-discharge - always ready for use thanks to lithium-ion technology
• Rechargeable lithium-ion battery packs have a particularly long life due to Bosch Electronic Cell Protection (ECP)
• Velcro fastener for quick and easy grinding disk changes
• Two-piece sanding plate: for optimum utilization of the sanding paper, the delta tip of the sanding paper and the sanding plate can be effortlessly detached and rotated
• Optional SDS system for using various attachments such as sanding finger or louvre attachment, (available as an accessory)
• Connection for dust extraction

Technical data
Battery voltage 18,0 V
Battery capacity: 1.5 Ah
Idle speed: 22,000 rpm
Oscillating circuit: 1.6 mm
Grinding surface 104 cm²
Sanding media fixing: Micro Velcro
Machine Weight 1.3 kg

Features
18 V
Lithium-ion technology
Micro-Velcro
Bosch Electronic Cell Protection (ECP)
Bosch SDS
Micro Filter System
Softgrip



Manufacturer : BOSCH
Factory number : 0.603.3A1.301
Package weight : 1.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery-operated multi-sander
    • Design
    • 18 V Li-ion family
    • Model
    • Without batteries
  • Implementation
    • Rotation speed
    • 22000 RPM
    • Boring socket
    • Velcro fastener
  • Electrical values
    • Approval
    • Solo
    • Input voltage
    • 18 VDC
  • Weights
    • Weight
    • 1.3 kg