0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 18 LADER :: BOSCH 18V battery charger -1 h


BOSCH 18 LADER

  • Product Description
  • Technical information
  • General
    • Type
    • Battery charger
    • Design
    • 18 V Li-ion family
    • Model
    • Without batteries
  • Electrical values
    • Input voltage
    • 18 VDC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Power4All 18-volt lithium-ion battery system is a cordless system with lithium-ion technology for all Bosch appliances for the home and garden. High performance with a single powerful 18-volt battery that fits all cordless tools in the new system.

60-min battery charger for the 18-volt lithium-ion series



Manufacturer : BOSCH
Factory number : 1.600.Z00.001
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery charger
    • Design
    • 18 V Li-ion family
    • Model
    • Without batteries
  • Electrical values
    • Input voltage
    • 18 VDC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed