0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 18 AKKU :: BOSCH 18V Battery 1.5 Ah


BOSCH 18 AKKU

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Design
    • 18 V Li-ion family
    • Model
    • Battery
  • Electrical values
    • Approval
    • 1.5 Ah
    • Input voltage
    • 18 VDC
Power4All 18-volt lithium-ion battery system is a cordless system with lithium-ion technology for all Bosch appliances for the home and garden. High performance with a single powerful 18-volt battery that fits all cordless tools in the new system.

High-performance battery for all devices in the system family

• Charger not included
• No memory effect, no self-discharge - always ready for use thanks to lithium-ion technology



Manufacturer : BOSCH
Factory number : 1.600.Z00.000
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Design
    • 18 V Li-ion family
    • Model
    • Battery
  • Electrical values
    • Approval
    • 1.5 Ah
    • Input voltage
    • 18 VDC
Datasheet/manual