Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD506Z/A :: Apple 85W MagSafe 2 Power Adapter


Apple 85W MagSafe 2 Power Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook Pro with Retina display
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • 85 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Output voltage, connection
    • MagSafe2
(for MacBook Pro with Retina display)

The 85W MagSafe 2 Power Adapter features a magnetic DC connector so if someone trips over it, the lead disconnects harmlessly and your MacBook Pro stays put safely. It also helps prevent fraying or weakening of the cables over time. In addition, the magnetic DC helps guide the plug into the system for a quick and secure connection.

When the connection is secure, an LED located at the head of the DC connector lights up; an amber light lets you know that your notebook is charging, while a green light tells you that you have full charge. An AC lead is provided with the adapter for maximum lead length, while the AC wall adapter (also provided) gives you an even easier and more compact way to travel.

Designed to be the perfect travelling companion, the adapter has a clever design that allows the DC cable to be wound neatly around itself for easy cable storage.

This power adapter recharges the lithium polymer battery while the system is off, on or in sleep mode. It also powers the system if you choose to operate without a battery.

Compatible with
  • MacBook Pro (Retina, 15 inch, Mid 2015)

  • MacBook Pro (Retina, 15-inch, Mid 2014)

  • MacBook Pro (Retina, 15-inch, Late 2013)

  • Macbook Pro (Retina, 15-inch, Early 2013)

  • MacBook Pro (Retina, Mid 2012)



Manufacturer : APPLE
Factory number : MD506Z/A
Package weight : 0.67 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook Pro with Retina display
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • 85 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Output voltage, connection
    • MagSafe2
Datasheet/manual