Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MC747Z/A :: Apple 45W MagSafe power adapter


Apple 45W MagSafe Power Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook Air
    • Apple
    • Compatible
  • Specials
    • Specification
    • 45 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe

(For MacBook Air)

The 45-watt MagSafe power adapter (power supply) for the MacBook Air features a magnetic DC connector that ensures your power cable will disconnect will immediately disconnect from the computer if put under excessive strain. This will avoid damage to the cable and computer. The magnetic plug also ensures an easy connection to the system and a quick and secure connection.

If a connection is made correctly, an LED on the plug lights up. A yellow light indicates that your notebook is charging, a green light indicates that the battery is fully charged. The power supply unit is supplied with a power cable. The wall plug (also included) also allows a simple mains connection when travelling.

The power supply has been specifically redesigned for the MacBook Air. Thanks to its sophisticated design with a cable retractor, it is easy to store and is excellently suited for traveling.

This power adapter recharges the lithium polymer battery while the system is switched on or off or is in sleep mode. It also powers the system if you want to use it without a battery.

Compatible only with MacBook Air.



Manufacturer : APPLE
Factory number : MC747Z/A
Package weight : 0.535 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For MacBook Air
    • Apple
    • Compatible
  • Specials
    • Specification
    • 45 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe
Datasheet/manual